OPA137NA/250 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.819
Unit Price: 1,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.490
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 589.333
Unit Price: 0,20000 €
Datasheet
J-FET Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA137NA/250

DigiKey Part Number
296-OPA137NA/250TR-ND - Tape & Reel (TR)
296-OPA137NA/250CT-ND - Cut Tape (CT)
296-OPA137NA/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA137NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA137NA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
2.5 mV
Current - Supply
220µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types