Similar
Similar
Similar
Similar

OPA132UAG4 | |
|---|---|
DigiKey Part Number | OPA132UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA132UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA132UAG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA132UA | Texas Instruments | 1.386 | OPA132UA-ND | 4,70000 € | MFR Recommended |
| LT1055S8#PBF | Analog Devices Inc. | 21 | LT1055S8#PBF-ND | 6,12000 € | Similar |
| LT1055S8#TRPBF | Analog Devices Inc. | 9.632 | LT1055S8#TRPBFCT-ND | 6,12000 € | Similar |
| LT1056S8#PBF | Analog Devices Inc. | 999 | 505-LT1056S8#PBF-ND | 7,46000 € | Similar |
| LT1056S8#TRPBF | Analog Devices Inc. | 0 | LT1056S8#TRPBF-ND | 4,34173 € | Similar |



