
ONET8501TYS | |
|---|---|
DigiKey Part Number | 296-ONET8501TYS-ND |
Manufacturer | |
Manufacturer Product Number | ONET8501TYS |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Diesale |
Datasheet | Datasheet |
EDA/CAD Models | ONET8501TYS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 10 GHz | |
Current - Supply | 28mA | |
Voltage - Supply Span (Min) | 2.97 V | |
Voltage - Supply Span (Max) | 3.63 V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 5,30405 € | 1.373,75 € |
| Unit Price without VAT: | 5,30405 € |
|---|---|
| Unit Price with VAT: | 6,41790 € |

