
ONET4291PARGVR | |
|---|---|
DigiKey Part Number | 296-18691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET4291PARGVR |
Description | IC LIMITING 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET4291PARGVR Models |
Category | Current - Supply 50mA |
Mfr | Voltage - Supply Span (Min) 2.9 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VQFN Exposed Pad |
Output Type Differential | Supplier Device Package 16-VQFN (4x4) |
-3db Bandwidth 4.5 GHz | Base Product Number |

