
NE5534ADR | |
|---|---|
DigiKey Part Number | 296-16943-2-ND - Tape & Reel (TR) 296-16943-1-ND - Cut Tape (CT) 296-16943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5534ADR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5534ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70120 € | 17,53 € |
| 100 | 0,62020 € | 62,02 € |
| 250 | 0,58168 € | 145,42 € |
| 500 | 0,55846 € | 279,23 € |
| 1.000 | 0,53934 € | 539,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53472 € | 1.336,80 € |
| 5.000 | 0,52218 € | 2.610,90 € |
| 7.500 | 0,51590 € | 3.869,25 € |
| 12.500 | 0,50895 € | 6.361,88 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |



