
MUX36D08IRTVR | |
|---|---|
DigiKey Part Number | 296-51472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUX36D08IRTVR |
Description | IC MUX DUAL 8:1 170OHM 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 170Ohm 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MUX36D08IRTVR Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 78ns |
Manufacturer Texas Instruments | Charge Injection 0.31pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2.1pF, 6.4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 40pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 170Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm (Typ) | Package / Case 32-WFQFN Exposed Pad |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 32-WQFN (5x5) |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,52456 € | 22.573,68 € |
| Unit Price without VAT: | 7,52456 € |
|---|---|
| Unit Price with VAT: | 9,10472 € |

