
MSP430L092SPW | |
|---|---|
DigiKey Part Number | MSP430L092SPW-ND |
Manufacturer | |
Manufacturer Product Number | MSP430L092SPW |
Description | IC MCU 16BIT ROMLESS 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430L092 Microcontroller IC 16-Bit 4MHz ROMless 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430L092SPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 1.65V | |
Data Converters | A/D 8x8b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26300 € | 22,63 € |
| 90 | 1,88556 € | 169,70 € |
| 180 | 1,80722 € | 325,30 € |
| 270 | 1,76793 € | 477,34 € |
| 540 | 1,71033 € | 923,58 € |
| 1.080 | 1,66293 € | 1.795,96 € |
| 2.520 | 1,61622 € | 4.072,87 € |
| 5.040 | 1,58546 € | 7.990,72 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,64210 € |

