Similar

MSP430G2201IPW4Q1 | |
|---|---|
DigiKey Part Number | MSP430G2201IPW4Q1-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2201IPW4Q1 |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2 Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2201IPW4Q1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128 x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Packaging Tube | Oscillator Type Internal |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Core Processor MSP430 CPU16 | Qualification AEC-Q100 |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 14-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 10 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430G2201IPW14 | Texas Instruments | 65 | 296-33448-5-ND | 1,72000 € | Similar |


