
MSP430G2101IPW14 | |
|---|---|
DigiKey Part Number | 296-33443-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2101IPW14 |
Description | IC MCU 16BIT 1KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2101IPW14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 90 | 0,91133 € | 82,02 € |
| 180 | 0,86844 € | 156,32 € |
| 270 | 0,84700 € | 228,69 € |
| 540 | 0,81554 € | 440,39 € |
| 1.080 | 0,78967 € | 852,84 € |
| 2.520 | 0,76417 € | 1.925,71 € |
| 5.040 | 0,74737 € | 3.766,74 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

