
MSP430FR2533IRHBR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2533IRHBRTR-ND - Tape & Reel (TR) 296-MSP430FR2533IRHBRCT-ND - Cut Tape (CT) 296-MSP430FR2533IRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2533IRHBR |
Description | IC MCU 16BIT 15.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2533IRHBR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13700 € | 21,37 € |
| 25 | 1,96000 € | 49,00 € |
| 100 | 1,76420 € | 176,42 € |
| 250 | 1,67092 € | 417,73 € |
| 500 | 1,63194 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51127 € | 4.533,81 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,44850 € |

