
SGVHSF-002T-0.2 | |
|---|---|
DigiKey Part Number | 455-2610-2-ND - Tape & Reel (TR) 455-2610-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SGVHSF-002T-0.2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,03152 € | 7,88 € |
| 500 | 0,03004 € | 15,02 € |
| 1.000 | 0,02859 € | 28,59 € |
| 2.500 | 0,02680 € | 67,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,02385 € | 310,05 € |
| 26.000 | 0,02271 € | 590,46 € |
| 39.000 | 0,02207 € | 860,73 € |
| 65.000 | 0,02129 € | 1.383,85 € |
| 91.000 | 0,02079 € | 1.891,89 € |
| 130.000 | 0,02027 € | 2.635,10 € |
| 325.000 | 0,01900 € | 6.175,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |











