
MSP430F6435IPZR | |
|---|---|
DigiKey Part Number | 296-29852-2-ND - Tape & Reel (TR) 296-29852-1-ND - Cut Tape (CT) 296-29852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6435IPZR |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6435IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 7,14100 € | 71,41 € |
| 25 | 6,64280 € | 166,07 € |
| 100 | 6,09490 € | 609,49 € |
| 250 | 5,83388 € | 1.458,47 € |
| 500 | 5,67646 € | 2.838,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,54695 € | 5.546,95 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 11,04730 € |

