
MSP430F5659IZCAT | |
|---|---|
DigiKey Part Number | 296-MSP430F5659IZCATTR-ND - Tape & Reel (TR) 296-MSP430F5659IZCATCT-ND - Cut Tape (CT) 296-MSP430F5659IZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5659IZCAT |
Description | IC MCU 16BIT 512KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5659IZCAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 66K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 113-NFBGA (7x7) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART, USB | Package / Case 113-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 10 | 11,83100 € | 118,31 € |
| 25 | 11,06200 € | 276,55 € |
| 100 | 10,21780 € | 1.021,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,81528 € | 2.453,82 € |
| 500 | 9,57272 € | 4.786,36 € |
| 750 | 9,45125 € | 7.088,44 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 18,04110 € |

