


SN74HCS595PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595PWRTR-ND - Tape & Reel (TR) 296-SN74HCS595PWRCT-ND - Cut Tape (CT) 296-SN74HCS595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23984 € | 59,96 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,22253 € | 222,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21223 € | 424,46 € |
| 4.000 | 0,20607 € | 824,28 € |
| 6.000 | 0,20298 € | 1.217,88 € |
| 10.000 | 0,19957 € | 1.995,70 € |
| 14.000 | 0,19757 € | 2.765,98 € |
| 20.000 | 0,19565 € | 3.913,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |


