
MSP430F5152IRSBR | |
|---|---|
DigiKey Part Number | 296-29349-2-ND - Tape & Reel (TR) 296-29349-1-ND - Cut Tape (CT) 296-29349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5152IRSBR |
Description | IC MCU 16BIT 16KB FLASH 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5152IRSBR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 11x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 40-WQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,97240 € | 74,31 € |
| 100 | 2,69350 € | 269,35 € |
| 250 | 2,56060 € | 640,15 € |
| 500 | 2,48050 € | 1.240,25 € |
| 1.000 | 2,41457 € | 2.414,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,24340 € | 6.730,20 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,13040 € |

