MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5152IRSBT

DigiKey Part Number
296-MSP430F5152IRSBTTR-ND - Tape & Reel (TR)
296-MSP430F5152IRSBTCT-ND - Cut Tape (CT)
296-MSP430F5152IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5152IRSBT
Description
IC MCU 16BIT 16KB FLASH 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5152IRSBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-WQFN (5x5)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,57108 €642,77 €
5002,49056 €1.245,28 €
7502,45021 €1.837,66 €
1.2502,40551 €3.006,89 €
1.7502,37939 €4.163,93 €
Manufacturers Standard Package
Unit Price without VAT:2,57108 €
Unit Price with VAT:3,11101 €