


MSP430F2121TDWR | |
|---|---|
DigiKey Part Number | 296-20758-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F2121TDWR |
Description | IC MCU 16BIT 4KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2121TDWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30492 € | 2.609,84 € |
| Unit Price without VAT: | 1,30492 € |
|---|---|
| Unit Price with VAT: | 1,57895 € |

