
MSP430F2112IPWR | |
|---|---|
DigiKey Part Number | 296-23359-2-ND - Tape & Reel (TR) 296-23359-1-ND - Cut Tape (CT) 296-23359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2112IPWR |
Description | IC MCU 16BIT 2KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2112IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34400 € | 23,44 € |
| 25 | 2,15120 € | 53,78 € |
| 100 | 1,93940 € | 193,94 € |
| 250 | 1,83840 € | 459,60 € |
| 500 | 1,77754 € | 888,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,62135 € | 3.242,70 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,76310 € |

