Similar

MSP430F112IDWR | |
|---|---|
DigiKey Part Number | MSP430F112IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F112IDWR |
Description | IC MCU 16BIT 4KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F112IDWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package 20-SOIC |
Speed 8MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F112IPW | Rochester Electronics, LLC | 15.096 | 2156-MSP430F112IPW-ND | 2,54120 € | Similar |


