
MSP430F1121AIDWR | |
|---|---|
DigiKey Part Number | 296-41326-2-ND - Tape & Reel (TR) 296-41326-1-ND - Cut Tape (CT) 296-41326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1121AIDWR |
Description | IC MCU 16BIT 4KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1121AIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77900 € | 27,79 € |
| 25 | 2,55720 € | 63,93 € |
| 100 | 2,31270 € | 231,27 € |
| 250 | 2,19620 € | 549,05 € |
| 500 | 2,12596 € | 1.062,98 € |
| 1.000 | 2,06817 € | 2.068,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,02060 € | 4.041,20 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,44070 € |

