
MSP430F1101AIPWR | |
|---|---|
DigiKey Part Number | 296-26172-2-ND - Tape & Reel (TR) 296-26172-1-ND - Cut Tape (CT) 296-26172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1101AIPWR |
Description | IC MCU 16BIT 1KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1101AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 1,97800 € | 49,45 € |
| 100 | 1,78160 € | 178,16 € |
| 250 | 1,68796 € | 421,99 € |
| 500 | 1,63150 € | 815,75 € |
| 1.000 | 1,58504 € | 1.585,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54681 € | 3.093,62 € |
| 4.000 | 1,51533 € | 6.061,32 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |


