
MSP-EVK430S330 | |
|---|---|
DigiKey Part Number | MSP-EVK430S330-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EVK430S330 |
Description | MSP430X33X EVAL BRD |
Customer Reference | |
Detailed Description | MSP430x33x MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Utilized IC / Part MSP430x33x |
Series | Mounting Type Socket |
Packaging Bulk | Contents Board(s), Cable(s), LCD, Accessories |
Part Status Obsolete | Base Product Number |

