Direct
Similar
Similar
Similar
Similar



MC79L05ACLPM | |
|---|---|
DigiKey Part Number | MC79L05ACLPM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L05ACLPM |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACLPM Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L79L05ABZ-AP | STMicroelectronics | 405 | 497-7297-1-ND | 0,34000 € | Direct |
| MC79L05ABPRAG | onsemi | 5.303 | MC79L05ABPRAGOSCT-ND | 0,25000 € | Similar |
| MC79L05ACPRAG | onsemi | 3.076 | MC79L05ACPRAGOSCT-ND | 0,25000 € | Similar |
| MC79L05ACPRMG | onsemi | 3.809 | MC79L05ACPRMGOSCT-ND | 0,25000 € | Similar |
| MC79L05ACPRPG | onsemi | 2.000 | MC79L05ACPRPGOSCT-ND | 0,25000 € | Similar |



