
SN74LVC3G06DCTR | |
|---|---|
DigiKey Part Number | 296-13280-2-ND - Tape & Reel (TR) 296-13280-1-ND - Cut Tape (CT) 296-13280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCTR |
Description | IC INVERTER 3CH 3-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,42020 € | 105,05 € |
| 500 | 0,40252 € | 201,26 € |
| 1.000 | 0,40160 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36995 € | 1.109,85 € |
| 6.000 | 0,36115 € | 2.166,90 € |
| 9.000 | 0,35674 € | 3.210,66 € |
| 15.000 | 0,35185 € | 5.277,75 € |
| 21.000 | 0,34900 € | 7.329,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |










