MAX3222CDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 577
Unit Price: 1,90000 €
Datasheet
2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 20-SOIC
20-SOIC Pkg

MAX3222CDWR

DigiKey Part Number
296-MAX3222CDWRTR-ND - Tape & Reel (TR)
296-MAX3222CDWRCT-ND - Cut Tape (CT)
296-MAX3222CDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222CDWR
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types