
MAX3221CDBR | |
|---|---|
DigiKey Part Number | 296-9593-2-ND - Tape & Reel (TR) 296-9593-1-ND - Cut Tape (CT) 296-9593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,06230 € | 106,23 € |
| 250 | 1,00136 € | 250,34 € |
| 500 | 0,96648 € | 483,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90946 € | 1.818,92 € |
| 4.000 | 0,88898 € | 3.555,92 € |
| 6.000 | 0,87871 € | 5.272,26 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |









