
MAX211CDWG4 | |
|---|---|
DigiKey Part Number | 2156-MAX211CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX211CDWG4 |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX211CDWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,08230 € | 254,04 € |
| Unit Price without VAT: | 2,08230 € |
|---|---|
| Unit Price with VAT: | 2,51958 € |

