
CD74HCT365M96 | |
|---|---|
DigiKey Part Number | 296-15733-2-ND - Tape & Reel (TR) 296-15733-1-ND - Cut Tape (CT) 296-15733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT365M96 |
Description | IC BUFF NON-INVERT 5.5V 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT365M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35240 € | 8,81 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28672 € | 71,68 € |
| 500 | 0,27388 € | 136,94 € |
| 1.000 | 0,26861 € | 268,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25216 € | 630,40 € |
| 5.000 | 0,24543 € | 1.227,15 € |
| 7.500 | 0,24207 € | 1.815,53 € |
| 12.500 | 0,23833 € | 2.979,12 € |
| 17.500 | 0,23615 € | 4.132,62 € |
| 25.000 | 0,23406 € | 5.851,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |


