
LT1009ILPRE3 | |
|---|---|
DigiKey Part Number | 296-LT1009ILPRE3TR-ND - Tape & Reel (TR) 296-LT1009ILPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1009ILPRE3 |
Description | IC VREF SHUNT 0.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009ILPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61400 € | 15,35 € |
| 100 | 0,54210 € | 54,21 € |
| 250 | 0,50772 € | 126,93 € |
| 500 | 0,48700 € | 243,50 € |
| 1.000 | 0,46992 € | 469,92 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

