


LT1009ILPR | |
|---|---|
DigiKey Part Number | 296-14614-2-ND - Tape & Reel (TR) 296-14614-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1009ILPR |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64040 € | 16,01 € |
| 100 | 0,56550 € | 56,55 € |
| 250 | 0,52984 € | 132,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47610 € | 952,20 € |
| 4.000 | 0,46411 € | 1.856,44 € |
| 6.000 | 0,45811 € | 2.748,66 € |
| 10.000 | 0,45146 € | 4.514,60 € |
| 14.000 | 0,44758 € | 6.266,12 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

