
LT1009CPW | |
|---|---|
DigiKey Part Number | LT1009CPW-ND |
Manufacturer | |
Manufacturer Product Number | LT1009CPW |
Description | IC VREF SHUNT 0.4% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1009CPW Models |
Category | Tolerance ±0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 25ppm/°C |
Packaging Tray | Current - Cathode 400 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-TSSOP |
Current - Output 10 mA | Base Product Number |

