
DS25BR400TSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS25BR400TSQ/NOPBTR-ND - Tape & Reel (TR) 296-DS25BR400TSQ/NOPBCT-ND - Cut Tape (CT) 296-DS25BR400TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR400TSQ/NOPB |
Description | IC TRANSCEIVER FULL 4/4 60WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR400TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 2.5Gbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,75900 € | 1.189,75 € |
| 500 | 4,62594 € | 2.312,97 € |
| 750 | 4,55929 € | 3.419,47 € |
| 1.250 | 4,48548 € | 5.606,85 € |
| 1.750 | 4,44231 € | 7.774,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,86400 € | 58,64 € |
| 25 | 5,44280 € | 136,07 € |
| 100 | 4,97980 € | 497,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,14600 € | 51,46 € |
| 25 | 4,76840 € | 119,21 € |
| 100 | 4,35420 € | 435,42 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 8,04650 € |

