
LPV358DDURE4 | |
|---|---|
DigiKey Part Number | LPV358DDURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV358DDURE4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV358DDURE4 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Gain Bandwidth Product 237 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 nA | Base Product Number |

