
LP8868WQDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8868WQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8868WQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8868WQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8868WQDMTRQ1 |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Max) 65V | Supplier Device Package 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,28280 € | 32,07 € |
| 100 | 1,14660 € | 114,66 € |
| 250 | 1,08172 € | 270,43 € |
| 500 | 1,04808 € | 524,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97065 € | 2.911,95 € |
| 6.000 | 0,95119 € | 5.707,14 € |
| 9.000 | 0,94144 € | 8.472,96 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

