
LP87702KRHBR | |
|---|---|
DigiKey Part Number | 296-LP87702KRHBRTR-ND - Tape & Reel (TR) 296-LP87702KRHBRCT-ND - Cut Tape (CT) 296-LP87702KRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87702KRHBR |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Industrial PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Industrial | Supplier Device Package 32-VQFN (5x5) |
Current - Supply 27mA | Base Product Number |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,15562 € | 6.466,86 € |
| Unit Price without VAT: | 2,15562 € |
|---|---|
| Unit Price with VAT: | 2,60830 € |

