Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (1.41x1.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (1.41x1.08)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5952TL-1.3/NOPB

DigiKey Part Number
296-LP5952TL-1.3/NOPBTR-ND - Tape & Reel (TR)
296-LP5952TL-1.3/NOPBCT-ND - Cut Tape (CT)
296-LP5952TL-1.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5952TL-1.3/NOPB
Description
IC REG LINEAR 1.3V 350MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP5952TL-1.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
28 µA
Current - Supply (Max)
100 µA
PSRR
80dB ~ 64dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49200 €4,92 €
250,44320 €11,08 €
1000,38840 €38,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,36232 €90,58 €
5000,34662 €173,31 €
7500,33875 €254,06 €
1.2500,33004 €412,55 €
1.7500,32494 €568,64 €
2.5000,32004 €800,10 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €