Parametric Equivalent
Similar



LP5900TLX-2.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900TLX-2.3/NOPBTR-ND - Tape & Reel (TR) 296-LP5900TLX-2.3/NOPBCT-ND - Cut Tape (CT) 296-LP5900TLX-2.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.3/NOPB |
Description | IC REG LINEAR 2.3V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,32132 € | 80,33 € |
| 500 | 0,30718 € | 153,59 € |
| 1.000 | 0,29555 € | 295,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28118 € | 843,54 € |
| 6.000 | 0,27415 € | 1.644,90 € |
| 9.000 | 0,27063 € | 2.435,67 € |
| 15.000 | 0,26673 € | 4.000,95 € |
| 21.000 | 0,26445 € | 5.553,45 € |
| 30.000 | 0,26226 € | 7.867,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |




