
LMG3616REQR | |
|---|---|
DigiKey Part Number | 296-LMG3616REQRTR-ND - Tape & Reel (TR) 296-LMG3616REQRCT-ND - Cut Tape (CT) 296-LMG3616REQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3616REQR |
Description | LMG3616REQR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 38-VQFN (8x5.3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 26V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 270mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 38-VQFN (8x5.3) |
Output Type N-Channel | Package / Case |
Interface Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,00400 € | 40,04 € |
| 100 | 2,90070 € | 290,07 € |
| 500 | 2,43074 € | 1.215,37 € |
| 1.000 | 2,27987 € | 2.279,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23099 € | 4.461,98 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

