Handheld/Mobile Devices PMIC 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5550SQX

DigiKey Part Number
LP5550SQX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5550SQX
Description
IC ENERGY MGMNT SYSTEM 16WQFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP5550SQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
140µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.