LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 20-TuSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5521TMX/NOPB

DigiKey Part Number
296-35208-2-ND - Tape & Reel (TR)
296-35208-1-ND - Cut Tape (CT)
296-35208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5521TMX/NOPB
Description
IC LED DRVR RGLTR I2C 20TUSMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 20-TuSMD
Datasheet
 Datasheet
EDA/CAD Models
LP5521TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.55V
Current - Output / Channel
25.5mA
Frequency
1.25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA
Supplier Device Package
20-TuSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.302
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,80100 €8,01 €
250,72520 €18,13 €
1000,64210 €64,21 €
2500,60240 €150,60 €
5000,57846 €289,23 €
1.0000,55877 €558,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53444 €1.603,32 €
6.0000,52254 €3.135,24 €
9.0000,51657 €4.649,13 €
15.0000,50997 €7.649,55 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,33100 €