
LP5521TM/NOPB | |
|---|---|
DigiKey Part Number | LP5521TM/NOPBTR-ND - Tape & Reel (TR) LP5521TM/NOPBCT-ND - Cut Tape (CT) LP5521TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5521TM/NOPB |
Description | IC LED DRVR RGLTR I2C 20TUSMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 20-TuSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP5521TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.55V | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA | |
Supplier Device Package | 20-TuSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76290 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71700 € | 179,25 € |
| 500 | 0,68934 € | 344,67 € |
| 750 | 0,67548 € | 506,61 € |
| 1.250 | 0,66011 € | 825,14 € |
| 1.750 | 0,65114 € | 1.139,50 € |
| 2.500 | 0,64250 € | 1.606,25 € |
| 6.250 | 0,62391 € | 3.899,44 € |
| 12.500 | 0,61271 € | 7.658,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

