


LP3981IMM-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3981IMM-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3981IMM-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3981IMM-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-2.8/NOPB |
Description | IC REG LINEAR 2.8V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31019 € | 310,19 € |
| 2.000 | 0,30025 € | 600,50 € |
| Unit Price without VAT: | 0,31019 € |
|---|---|
| Unit Price with VAT: | 0,37533 € |

