
LP3925RME-E/NOPB | |
|---|---|
DigiKey Part Number | 296-40348-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3925RME-E/NOPB |
Description | IC PMU FOR HANDSETS 81DSBGA |
Customer Reference | |
Detailed Description | Mobile Handsets PMIC 81-DSBGA (3.61x3.61) |
Datasheet | Datasheet |
EDA/CAD Models | LP3925RME-E/NOPB Models |
Category | Voltage - Supply 3V ~ 4.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 81-WFBGA, DSBGA |
Applications Mobile Handsets | Supplier Device Package 81-DSBGA (3.61x3.61) |
Current - Supply 3.5µA | Base Product Number |

