LP3918TLX-A/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 499
Unit Price: 1,94000 €
Datasheet
Charger IC Lithium Ion 25-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3918TLX-A/NOPB

DigiKey Part Number
LP3918TLX-A/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3918TLX-A/NOPB
Description
IC BATT CHG LI-ION 25USMD
Customer Reference
Detailed Description
Charger IC Lithium Ion 25-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LP3918TLX-A/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Reverse Current
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA
Supplier Device Package
25-uSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types