


LP3907SQ-PJXIX/NOPB | |
|---|---|
DigiKey Part Number | 296-48605-2-ND - Tape & Reel (TR) 296-48605-1-ND - Cut Tape (CT) 296-48605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3907SQ-PJXIX/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3907SQ-PJXIX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.2V, 1A | |
Voltage/Current - Output 2 | 3.3V, 600mA | |
Voltage/Current - Output 3 | 1.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,75520 € | 43,88 € |
| 100 | 1,57790 € | 157,79 € |
| 250 | 1,49336 € | 373,34 € |
| 500 | 1,44234 € | 721,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40038 € | 1.400,38 € |
| 2.000 | 1,36583 € | 2.731,66 € |
| 3.000 | 1,34854 € | 4.045,62 € |
| 5.000 | 1,32937 € | 6.646,85 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

