Image for LP3905SD-30EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3905SD-30EV

DigiKey Part Number
LP3905SD-30EV-ND
Manufacturer
Manufacturer Product Number
LP3905SD-30EV
Description
EVAL BOARD FOR LP3905
Customer Reference
Detailed Description
LP3905 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.875, 2.8V, 2.8V
Current - Output
600mA, 600mA, 100mA, 100mA
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LP3905
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.