
LP38798EVM | |
|---|---|
DigiKey Part Number | 296-38633-ND |
Manufacturer | |
Manufacturer Product Number | LP38798EVM |
Description | EVAL BOARD FOR LP38798 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP38798 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 800mA | |
Voltage - Input | 5.5V ~ 20V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LP38798 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 61,22600 € |

