


LP3871ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3871ESX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3871ESX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3871ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3871ESX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,95560 € | 48,89 € |
| 100 | 1,76060 € | 176,06 € |
| 250 | 1,66756 € | 416,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61152 € | 805,76 € |
| 1.000 | 1,56539 € | 1.565,39 € |
| 1.500 | 1,54229 € | 2.313,43 € |
| 2.500 | 1,51669 € | 3.791,73 € |
| 3.500 | 1,50173 € | 5.256,06 € |
| 5.000 | 1,48734 € | 7.436,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,43640 € |

