


LP38693SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38693SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP38693SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-ADJ/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693QSD-ADJ/NOPB | Texas Instruments | 867 | 296-39615-1-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,03880 € | 25,97 € |
| 100 | 0,92540 € | 92,54 € |
| 250 | 0,87120 € | 217,80 € |
| 500 | 0,83852 € | 419,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81164 € | 811,64 € |
| 2.000 | 0,78952 € | 1.579,04 € |
| 3.000 | 0,77843 € | 2.335,29 € |
| 5.000 | 0,76616 € | 3.830,80 € |
| 7.000 | 0,75899 € | 5.312,93 € |
| 10.000 | 0,75209 € | 7.520,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |



