
LP3470M5X-3.08/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3470M5X-3.08/NOPBTR-ND - Tape & Reel (TR) 296-LP3470M5X-3.08/NOPBCT-ND - Cut Tape (CT) 296-LP3470M5X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5X-3.08/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -20°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3470A308DBVR | Texas Instruments | 2.441 | 296-LP3470A308DBVRCT-ND | 1,67000 € | Similar |
| TPS389030DSER | Texas Instruments | 1.202 | 296-51976-1-ND | 1,61000 € | Similar |
| LP3470M5-3.08 | Texas Instruments | 681 | LP3470M5-3.08CT-ND | 2,21000 € | Parametric Equivalent |
| LP3470M5-3.08/NOPB | Texas Instruments | 371 | LP3470M5-3.08/NOPBCT-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,70400 € | 42,60 € |
| 100 | 1,53040 € | 153,04 € |
| 250 | 1,44776 € | 361,94 € |
| 500 | 1,39790 € | 698,95 € |
| 1.000 | 1,35687 € | 1.356,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26817 € | 3.804,51 € |
| 6.000 | 1,24410 € | 7.464,60 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |


